AD9683-170EBZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1
Unit Price: 358,20000 €
Datasheet
AD9683 - 14 Bit 170M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD9683 - 14 Bit 170M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
AD9683-170EBZ

AD9683-170EBZ

DigiKey Part Number
AD9683-170EBZ-ND
Manufacturer
Manufacturer Product Number
AD9683-170EBZ
Description
EVAL BOARD 14BIT 170M ADC AD9683
Customer Reference
Detailed Description
AD9683 - 14 Bit 170M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
14
Sampling Rate (Per Second)
170M
Data Interface
Serial JESD204B, SPI™
Input Range
1.75Vpp
Power (Typ) @ Conditions
365mW @ 170MSPS
Utilized IC / Part
AD9683
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes