


AD9680-LF820EBZ | |
|---|---|
DigiKey Part Number | AD9680-LF820EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9680-LF820EBZ |
Description | EVAL BOARD FOR AD9680-820 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9680 - 14 Bit 820M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface JESD204B, Serial |
Manufacturer Analog Devices Inc. | Input Range 1.7Vpp |
Packaging Box | Power (Typ) @ Conditions 2.9W @ 820MSPS |
Part Status Active | Utilized IC / Part AD9680 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 820M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 795,92000 € | 795,92 € |
| Unit Price without VAT: | 795,92000 € |
|---|---|
| Unit Price with VAT: | 947,14480 € |


