AD9680-1250EBZ_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD9680-1250EBZ_Top
AD9680-1250EBZ_Bottom
24GHz Multi-channel Radar and Sensor Solution

AD9680-1250EBZ

DigiKey Part Number
505-AD9680-1250EBZ-ND
Manufacturer
Manufacturer Product Number
AD9680-1250EBZ
Description
EVAL BOARD FOR AD9680-1250
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9680 - 14 Bit 1.25G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
14
Sampling Rate (Per Second)
1.25G
Data Interface
JESD204B, Serial
Input Range
1.58Vpp
Power (Typ) @ Conditions
3.7W @ 1.25GSPS
Utilized IC / Part
AD9680
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.202,20000 €1.202,20 €
Manufacturers Standard Package
Unit Price without VAT:1.202,20000 €
Unit Price with VAT:1.430,61800 €