
AD9656BCPZRL7-125 | |
|---|---|
DigiKey Part Number | AD9656BCPZRL7-125-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9656BCPZRL7-125 |
Description | IC ADC 16BIT PIPELINED 56LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 4 Pipelined 56-LFCSP-WQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD9656BCPZRL7-125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 125M | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | JESD204B | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 4 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-WQ (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 385,73923 € | 289.304,42 € |
| Unit Price without VAT: | 385,73923 € |
|---|---|
| Unit Price with VAT: | 459,02968 € |


