
AD9650-65EBZ | |
|---|---|
DigiKey Part Number | AD9650-65EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9650-65EBZ |
Description | BOARD EVAL FOR AD9650 |
Customer Reference | |
Detailed Description | AD9650-65 - 16 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 65M | |
Data Interface | SPI | |
Input Range | 2.7Vpp | |
Power (Typ) @ Conditions | 397mW @ 65MSPS | |
Utilized IC / Part | AD9650-65 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

