
AD9639BCPZRL-210 | |
|---|---|
DigiKey Part Number | AD9639BCPZRL-210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9639BCPZRL-210 |
Description | IC ADC 12BIT 72-LFCSP-VQ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 4 Pipelined 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9639BCPZRL-210 Models |
Category | Number of A/D Converters 4 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 210M | Features Simultaneous Sampling, Temperature Sensor |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 72-VFQFN Exposed Pad, CSP |
Data Interface JESD204 | Supplier Device Package 72-LFCSP-VQ (10x10) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 206,85924 € | 413.718,48 € |
| Unit Price without VAT: | 206,85924 € |
|---|---|
| Unit Price with VAT: | 246,16250 € |

