


AD9639-210KITZ | |
|---|---|
DigiKey Part Number | AD9639-210KITZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9639-210KITZ |
Description | BOARD EVAL FOR AD9639 |
Customer Reference | |
Detailed Description | AD9639 - 12 Bit 210M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Input Range 1.5Vpp |
Packaging Box | Power (Typ) @ Conditions 1.3W @ 210MSPS |
Part Status Obsolete | Utilized IC / Part AD9639 |
Number of A/D Converters 4 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 210M |

