Direct

AD9634-210EBZ | |
|---|---|
DigiKey Part Number | AD9634-210EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9634-210EBZ |
Description | BOARD EVAL FOR AD9634 210MSPS |
Customer Reference | |
Detailed Description | AD9634 - 12 Bit 210M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 210M |
Manufacturer Analog Devices Inc. | Data Interface SPI |
Packaging Bulk | Input Range 1.4 ~ 2Vpp |
Part Status Discontinued at DigiKey | Utilized IC / Part AD9634 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9634-250EBZ | Analog Devices Inc. | 2 | AD9634-250EBZ-ND | 353,75000 € | Direct |


