
AD9632ARZ | |
|---|---|
DigiKey Part Number | AD9632ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9632ARZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD9632ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1500V/µs | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 16mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 € | 16,23 € |
| 10 | 12,91500 € | 129,15 € |
| 98 | 11,18837 € | 1.096,46 € |
| 196 | 10,84827 € | 2.126,26 € |
| 294 | 10,67793 € | 3.139,31 € |
| 588 | 10,42821 € | 6.131,79 € |
| Unit Price without VAT: | 16,23000 € |
|---|---|
| Unit Price with VAT: | 19,31370 € |


