Similar

AD9631AR | |
|---|---|
DigiKey Part Number | AD9631AR-ND |
Manufacturer | |
Manufacturer Product Number | AD9631AR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD9631AR Models |
Category | Current - Supply 17mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1300V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 320 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9631ARZ | Analog Devices Inc. | 243 | 505-AD9631ARZ-ND | 14,00000 € | Direct |
| MCP6294T-E/SL | Microchip Technology | 1.465 | 150-MCP6294T-E/SLCT-ND | 1,61000 € | Similar |



