
AD9629BCPZRL7-40 | |
---|---|
DigiKey Part Number | 505-AD9629BCPZRL7-40TR-ND - Tape & Reel (TR) 505-AD9629BCPZRL7-40CT-ND - Cut Tape (CT) 505-AD9629BCPZRL7-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9629BCPZRL7-40 |
Description | IC ADC 12BIT PIPELINED 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9629BCPZRL7-40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,00000 € | 18,00 € |
10 | 12,82000 € | 128,20 € |
25 | 11,47000 € | 286,75 € |
100 | 10,46520 € | 1.046,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 10,46516 € | 15.697,74 € |
Unit Price without VAT: | 18,00000 € |
---|---|
Unit Price with VAT: | 21,42000 € |