
AD9613-170EBZ | |
|---|---|
DigiKey Part Number | AD9613-170EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9613-170EBZ |
Description | EVAL BOARD FOR AD9613-170 |
Customer Reference | |
Detailed Description | AD9613 - 12 Bit 170M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Input Range 1.75Vpp |
Packaging Box | Power (Typ) @ Conditions 670mW @ 170MSPS |
Part Status Discontinued at DigiKey | Utilized IC / Part AD9613 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 170M |

