AD9609 - 10 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9609-80EBZ

DigiKey Part Number
AD9609-80EBZ-ND
Manufacturer
Manufacturer Product Number
AD9609-80EBZ
Description
BOARD EVALUATION AD9609 80MSPS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9609 - 10 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
10
Sampling Rate (Per Second)
80M
Data Interface
SPI
Input Range
2Vpp
Power (Typ) @ Conditions
83mW @ 80MSPS
Utilized IC / Part
AD9609
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1245,96000 €245,96 €
Manufacturers Standard Package
Unit Price without VAT:245,96000 €
Unit Price with VAT:292,69240 €