AD9578BCPZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 16
Unit Price: 9,83000 €
Datasheet
IC 919MHz 1 48-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC 919MHz 1 48-WFQFN Exposed Pad, CSP
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

AD9578BCPZ

DigiKey Part Number
AD9578BCPZ-ND
Manufacturer
Manufacturer Product Number
AD9578BCPZ
Description
IC PLL CLOCK GEN 20MHZ 48LFCSP
Customer Reference
Detailed Description
IC 919MHz 1 48-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD9578BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
LVCMOS, LVDS, LVPECL, Crystal
Output
HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
Yes/Yes
Frequency - Max
919MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.63V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types