


AD9577BCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD9577BCPZ-R7TR-ND - Tape & Reel (TR) 505-AD9577BCPZ-R7CT-ND - Cut Tape (CT) 505-AD9577BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9577BCPZ-R7 |
Description | IC DISTRIBUTION PCIE 40-WFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe), SONET/SDH Fanout Buffer (Distribution), Network Clock Generator IC 637.5MHz 1 Output 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD9577BCPZ-R7 Models |
Category | Ratio - Input:Output 2:5 |
Manufacturer Analog Devices Inc. | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 637.5MHz |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, PCI Express (PCIe), SONET/SDH | Package / Case 40-WFQFN Exposed Pad, CSP |
Input Clock, Crystal | Supplier Device Package 40-LFCSP-WQ (6x6) |
Output LVCMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,52000 € | 12,52 € |
| 10 | 9,87500 € | 98,75 € |
| 25 | 9,21520 € | 230,38 € |
| 100 | 8,48980 € | 848,98 € |
| 250 | 8,40188 € | 2.100,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 7,83140 € | 5.873,55 € |
| Unit Price without VAT: | 12,52000 € |
|---|---|
| Unit Price with VAT: | 14,89880 € |


