Clock Generator, Fanout Distribution, Multiplexer IC 156.25MHz 1 40-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator, Fanout Distribution, Multiplexer IC 156.25MHz 1 40-WFQFN Exposed Pad, CSP
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

AD9571ACPZPEC-R7

DigiKey Part Number
AD9571ACPZPEC-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9571ACPZPEC-R7
Description
IC CLOCK GENERATOR 40LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Generator, Fanout Distribution, Multiplexer IC 156.25MHz 1 40-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD9571ACPZPEC-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:10
Manufacturer
Analog Devices Inc.
Differential - Input:Output
No/Yes
Packaging
Tape & Reel (TR)
Frequency - Max
156.25MHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
2.97V ~ 3.63V
Type
Clock Generator, Fanout Distribution, Multiplexer
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
Crystal
Package / Case
40-WFQFN Exposed Pad, CSP
Output
CMOS, LVDS, LVPECL
Supplier Device Package
40-LFCSP-WQ (6x6)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7509,33861 €7.003,96 €
Manufacturers Standard Package
Unit Price without VAT:9,33861 €
Unit Price with VAT:11,11295 €