



AD9571ACPZLVD-R7 | |
|---|---|
DigiKey Part Number | AD9571ACPZLVD-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9571ACPZLVD-R7 |
Description | IC CLOCK GENERATOR 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution, Multiplexer IC 156.25MHz 1 40-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9571ACPZLVD-R7 Models |
Category | Ratio - Input:Output 1:10 |
Manufacturer Analog Devices Inc. | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 156.25MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.97V ~ 3.63V |
Type Clock Generator, Fanout Distribution, Multiplexer | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 40-WFQFN Exposed Pad, CSP |
Output CMOS, LVDS, LVPECL | Supplier Device Package 40-LFCSP-WQ (6x6) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 9,33861 € | 7.003,96 € |
| Unit Price without VAT: | 9,33861 € |
|---|---|
| Unit Price with VAT: | 11,11295 € |

