
AD9557/PCBZ | |
|---|---|
DigiKey Part Number | AD9557/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9557/PCBZ |
Description | EVAL BOARD FOR AD9557 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9557 - Clock Buffer/Driver/Receiver/Translator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer/Driver/Receiver/Translator | |
Embedded | - | |
Utilized IC / Part | AD9557 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,47000 € | 247,47 € |
| Unit Price without VAT: | 247,47000 € |
|---|---|
| Unit Price with VAT: | 294,48930 € |

