



AD9554BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD9554BCPZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9554BCPZ-REEL7 |
Description | IC CLOCK TRANSLATOR 8OUT 72LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum IC 941MHz 1 Output 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9554BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Stratum | |
Input | CMOS, LVDS | |
Output | HCSL, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 941MHz | |
Voltage - Supply | 1.47V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 34,47530 € | 13.790,12 € |
| Unit Price without VAT: | 34,47530 € |
|---|---|
| Unit Price with VAT: | 41,02561 € |

