Ethernet, GPON, SONET/SHD, T1/E1 IC 810MHz 1 Output 32-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ethernet, GPON, SONET/SHD, T1/E1 IC 810MHz 1 Output 32-LFCSP-WQ (5x5)
PLL Frequency Planning for Spurious Signal Elimination

AD9553BCPZ

DigiKey Part Number
AD9553BCPZ-ND
Manufacturer
Manufacturer Product Number
AD9553BCPZ
Description
IC CLK/FREQ TRANS ETHER 32-WFQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ethernet, GPON, SONET/SHD, T1/E1 Clock/Frequency Translator IC 810MHz 1 Output 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD9553BCPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:2
Manufacturer
Analog Devices Inc.
Differential - Input:Output
Yes/Yes
Packaging
Tray
Frequency - Max
810MHz
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Ethernet, GPON, SONET/SHD, T1/E1
Package / Case
32-WFQFN Exposed Pad, CSP
Input
CMOS, LVDS, Crystal
Supplier Device Package
32-LFCSP-WQ (5x5)
Output
CMOS, LVDS, LVPECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,38000 €14,38 €
1011,40000 €114,00 €
7010,01843 €701,29 €
1409,68229 €1.355,52 €
2809,40564 €2.633,58 €
5609,17802 €5.139,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,38000 €
Unit Price with VAT:17,11220 €