


AD9549ABCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD9549ABCPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD9549ABCPZ-REEL7CT-ND - Cut Tape (CT) 505-AD9549ABCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9549ABCPZ-REEL7 |
Description | IC CLK/FRQ GEN ETHERNET 64-VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum Clock/Frequency Generator, Synchronizer IC 725MHz 1 Output 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9549ABCPZ-REEL7 Models |
Category | Ratio - Input:Output 2:2 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 725MHz |
Part Status Active | Voltage - Supply 1.71V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH, Stratum | Package / Case 64-VFQFN Exposed Pad, CSP |
Input CMOS, LVDS, LVPECL | Supplier Device Package 64-LFCSP-VQ (9x9) |
Output CMOS, HSTL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 € | 35,87 € |
| 10 | 29,26600 € | 292,66 € |
| 25 | 27,61600 € | 690,40 € |
| 100 | 26,52710 € | 2.652,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 24,15733 € | 18.118,00 € |
| Unit Price without VAT: | 35,87000 € |
|---|---|
| Unit Price with VAT: | 42,68530 € |

