AD9548 - Clock Generator Timing Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9548/PCBZ

DigiKey Part Number
AD9548/PCBZ-ND
Manufacturer
Manufacturer Product Number
AD9548/PCBZ
Description
EVAL BOARD FOR AD9548
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9548 - Clock Generator Timing Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Timing
Function
Clock Generator
Embedded
No
Utilized IC / Part
AD9548
Primary Attributes
62.5 ~ 450MHz Output Frequency
Secondary Attributes
I2C/SPI Interface(s)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1321,43000 €321,43 €
Manufacturers Standard Package
Unit Price without VAT:321,43000 €
Unit Price with VAT:382,50170 €