Clock Generator IC 655MHz 1 48-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator IC 655MHz 1 48-VFQFN Exposed Pad, CSP
48 LFCSP
PLL Frequency Planning for Spurious Signal Elimination

AD9540BCPZ

DigiKey Part Number
505-AD9540BCPZ-ND
Manufacturer
Manufacturer Product Number
AD9540BCPZ
Description
IC CLOCK GENERATOR 48LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Generator IC 655MHz 1 48-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD9540BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
Clock
Output
CML, PECL
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
Yes/Yes
Frequency - Max
655MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP-VQ (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
141,21000 €41,21 €
2232,11682 €706,57 €
4430,95273 €1.361,92 €
11029,72355 €3.269,59 €
26428,81064 €7.606,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,21000 €
Unit Price with VAT:49,03990 €