
AD9522-2/PCBZ | |
|---|---|
DigiKey Part Number | AD9522-2/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9522-2/PCBZ |
Description | EVAL BOARD FOR AD9522-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9522-2 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | AD9522-2 | |
Primary Attributes | 12 LVDS/24 CMOS Outputs, 2.2GHz VCO | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,20000 € | 239,20 € |
| Unit Price without VAT: | 239,20000 € |
|---|---|
| Unit Price with VAT: | 284,64800 € |

