


AD9520-5BCPZ | |
|---|---|
DigiKey Part Number | 505-AD9520-5BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9520-5BCPZ |
Description | IC CLOCK GENERATOR 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 2.4GHz 1 64-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9520-5BCPZ Models |
Category | Ratio - Input:Output 2:12, 2:24 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 2.4GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator, Fanout Distribution | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, LVDS, LVPECL | Package / Case 64-VFQFN Exposed Pad, CSP |
Output CMOS, LVPECL | Supplier Device Package 64-LFCSP-VQ (9x9) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,95000 € | 29,95 € |
| 10 | 24,29900 € | 242,99 € |
| 31 | 22,60645 € | 700,80 € |
| 124 | 21,14677 € | 2.622,20 € |
| 279 | 20,52233 € | 5.725,73 € |
| Unit Price without VAT: | 29,95000 € |
|---|---|
| Unit Price with VAT: | 35,64050 € |

