


AD9520-0BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD9520-0BCPZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9520-0BCPZ-REEL7 |
Description | IC CLOCK GENERATOR 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 2.95GHz 1 64-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9520-0BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Fanout Distribution | |
PLL | Yes | |
Input | CMOS, LVDS, LVPECL | |
Output | CMOS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12, 2:24 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.95GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 20,05601 € | 15.042,01 € |
| Unit Price without VAT: | 20,05601 € |
|---|---|
| Unit Price with VAT: | 23,86665 € |

