Clock Generator, Fanout Distribution IC 2.95GHz 1 48-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator, Fanout Distribution IC 2.95GHz 1 48-VFQFN Exposed Pad, CSP
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

AD9518-0ABCPZ

DigiKey Part Number
505-AD9518-0ABCPZ-ND
Manufacturer
Manufacturer Product Number
AD9518-0ABCPZ
Description
IC CLOCK GENERATOR 48LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Generator, Fanout Distribution IC 2.95GHz 1 48-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD9518-0ABCPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:6
Manufacturer
Analog Devices Inc.
Differential - Input:Output
Yes/Yes
Packaging
Tray
Frequency - Max
2.95GHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
3.135V ~ 3.465V
Type
Clock Generator, Fanout Distribution
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
CMOS, LVDS, LVPECL
Package / Case
48-VFQFN Exposed Pad, CSP
Output
LVPECL
Supplier Device Package
48-LFCSP-VQ (7x7)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
116,39000 €16,39 €
1013,04900 €130,49 €
6111,58328 €706,58 €
12211,19156 €1.365,37 €
30510,77807 €3.287,31 €
54910,56366 €5.799,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,39000 €
Unit Price with VAT:19,50410 €