
AD9516-1/PCBZ | |
|---|---|
DigiKey Part Number | AD9516-1/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9516-1/PCBZ |
Description | EVAL BOARD FOR AD9516-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9516-1 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | AD9516-1 | |
Primary Attributes | 2 Inputs, 14 Outputs, 2.5GHz VCO | |
Secondary Attributes | CMOS, LVDS, LVPECL Output Logic, ADIsimCLK™ Graphical User Interface | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,91000 € | 254,91 € |
| Unit Price without VAT: | 254,91000 € |
|---|---|
| Unit Price with VAT: | 303,34290 € |


