
AD9516-0/PCBZ | |
|---|---|
DigiKey Part Number | AD9516-0/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9516-0/PCBZ |
Description | EVAL BOARD FOR AD9516-0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9516-0 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | AD9516-0/PCBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | AD9516-0 | |
Primary Attributes | 2 Inputs, 14 Outputs | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,16000 € | 344,16 € |
| 10 | 298,32400 € | 2.983,24 € |
| 25 | 286,88600 € | 7.172,15 € |
| Unit Price without VAT: | 344,16000 € |
|---|---|
| Unit Price with VAT: | 409,55040 € |

