
AD9512/PCB | |
|---|---|
DigiKey Part Number | AD9512/PCB-ND |
Manufacturer | |
Manufacturer Product Number | AD9512/PCB |
Description | EVAL BOARD FOR AD9512 |
Customer Reference | |
Detailed Description | AD9512 - Clock Distribution Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Timing | |
Function | Clock Distribution | |
Embedded | - | |
Utilized IC / Part | AD9512 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


