Clock Generator IC 1 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9500BP

DigiKey Part Number
2156-AD9500BP-ND
Manufacturer
Manufacturer Product Number
AD9500BP
Description
IC CLOCK GENERATOR 28PLCC
Customer Reference
Detailed Description
Clock Generator IC 1 28-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
AD9500BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
No
Input
ECL, TTL
Output
ECL
Number of Circuits
1
Ratio - Input:Output
10:2
Differential - Input:Output
No/Yes
Frequency - Max
-
Divider/Multiplier
No/No
Voltage - Supply
-5.2V, 5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.