56-LFCSP-VQ (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9484BCPZ-500

DigiKey Part Number
AD9484BCPZ-500-ND
Manufacturer
Manufacturer Product Number
AD9484BCPZ-500
Description
IC ADC 8BIT PIPELINED 56LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Pipelined 56-LFCSP-VQ (8x8)
Datasheet
 Datasheet
EDA/CAD Models
AD9484BCPZ-500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
500M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.75V ~ 1.9V
Voltage - Supply, Digital
1.75V ~ 1.9V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
56-VFQFN Exposed Pad, CSP
Supplier Device Package
56-LFCSP-VQ (8x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
166,18000 €66,18 €
1053,76500 €537,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,18000 €
Unit Price with VAT:78,75420 €