
AD9481-PCBZ | |
|---|---|
DigiKey Part Number | AD9481-PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9481-PCBZ |
Description | BOARD EVAL 8BIT 250MSPS 44-TQFP |
Customer Reference | |
Detailed Description | AD9481 - 8 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 250M | |
Data Interface | Parallel | |
Input Range | 1Vpp | |
Power (Typ) @ Conditions | 439mW @ 250MSPS | |
Utilized IC / Part | AD9481 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


