
AD9480-LVDS/PCBZ | |
|---|---|
DigiKey Part Number | AD9480-LVDS/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9480-LVDS/PCBZ |
Description | BOARD EVAL 8BIT LVDS 44-TQFP |
Customer Reference | |
Detailed Description | AD9480 - 8 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 250M |
Manufacturer Analog Devices Inc. | Data Interface Parallel |
Packaging Box | Input Range 1Vpp |
Part Status Discontinued at DigiKey | Power (Typ) @ Conditions 590mW @ 250MSPS |
Number of A/D Converters 1 | Utilized IC / Part AD9480 |
Number of Bits 8 | Contents Board(s) |


