16 Bit Analog to Digital Converter 1 Input 1 Pipelined 72-LFCSP-VQ (10x9.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9467BCPZRL7-200

DigiKey Part Number
AD9467BCPZRL7-200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9467BCPZRL7-200
Description
IC ADC 16BIT PIPELINED 72LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Pipelined 72-LFCSP-VQ (10x9.75)
Datasheet
 Datasheet
EDA/CAD Models
AD9467BCPZRL7-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
200M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
LVDS - Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.8V, 3.3V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
72-VFQFN Exposed Pad, CSP
Supplier Device Package
72-LFCSP-VQ (10x9.75)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400157,82835 €63.131,34 €
Manufacturers Standard Package
Unit Price without VAT:157,82835 €
Unit Price with VAT:187,81574 €