16 Bit Analog to Digital Converter 1 Input 1 Pipelined 100-TQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9461BSVZ

DigiKey Part Number
AD9461BSVZ-ND
Manufacturer
Manufacturer Product Number
AD9461BSVZ
Description
IC ADC 16BIT 100-TQFP-EP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Pipelined 100-TQFP-EP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AD9461BSVZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Number of Bits
16
Sampling Rate (Per Second)
130M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3.3V, 5V
Voltage - Supply, Digital
3V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-TQFP-EP (14x14)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.