
AD9461-LVDS/PCBZ | |
|---|---|
DigiKey Part Number | AD9461-LVDS/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9461-LVDS/PCBZ |
Description | BOARD EVALUATION FOR AD9461 |
Customer Reference | |
Detailed Description | AD9461 - 16 Bit 130M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 130M | |
Data Interface | Parallel | |
Input Range | 3.4Vpp | |
Power (Typ) @ Conditions | 2.2W @ 130MSPS | |
Utilized IC / Part | AD9461 | |
Contents | Board(s) | |
Note | - |

