16 Bit Analog to Digital Converter 1 Input 1 Pipelined 100-TQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9446BSVZ-80

DigiKey Part Number
AD9446BSVZ-80-ND
Manufacturer
Manufacturer Product Number
AD9446BSVZ-80
Description
IC ADC 16BIT PIPELINED 100TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Pipelined 100-TQFP-EP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AD9446BSVZ-80 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
80M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3.3V, 5V
Voltage - Supply, Digital
3V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-TQFP-EP (14x14)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1109,59000 €109,59 €
1490,65857 €1.269,22 €
2887,60893 €2.453,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,59000 €
Unit Price with VAT:130,41210 €