
AD9388ABSTZ-5P | |
|---|---|
DigiKey Part Number | AD9388ABSTZ-5P-ND |
Manufacturer | |
Manufacturer Product Number | AD9388ABSTZ-5P |
Description | IC VIDEO DIGITIZER 144LQFP |
Customer Reference | |
Detailed Description | Video Decoder, Digitizer, Receiver IC I2C HDMI 1.3, IEC60958 144-LQFP (20x20) Package |
Datasheet | Datasheet |
EDA/CAD Models | AD9388ABSTZ-5P Models |
Category | Standards HDMI 1.3, IEC60958 |
Manufacturer Analog Devices Inc. | Control Interface I2C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 144-LQFP |
Function Decoder, Digitizer, Receiver | Supplier Device Package 144-LQFP (20x20) |
Applications Consumer Video | Base Product Number |

