
AD9387NKBBCZ-80 | |
|---|---|
DigiKey Part Number | AD9387NKBBCZ-80-ND |
Manufacturer | |
Manufacturer Product Number | AD9387NKBBCZ-80 |
Description | IC VIDEO TRANSMITTER 76CSPBGA |
Customer Reference | |
Detailed Description | Video Transmitter IC I2C DVI v.HDCP 1.3, HDMI v.1.3 76-CSPBGA (6x6) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Transmitter | |
Applications | Consumer Video | |
Standards | DVI v.HDCP 1.3, HDMI v.1.3 | |
Control Interface | I2C | |
Voltage - Supply | 1.8V ~ 3V | |
Mounting Type | Surface Mount | |
Package / Case | 76-LFBGA, CSPBGA | |
Supplier Device Package | 76-CSPBGA (6x6) | |
Base Product Number |

