144 LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
144 LFBGA
RadioVerse AD9361: Low Power Highly Integrated RF Transceiver
A Long-Range HD Video Transmission Solution with AD9361

AD9361BBCZ-REEL

DigiKey Part Number
505-AD9361BBCZ-REELTR-ND - Tape & Reel (TR)
505-AD9361BBCZ-REELCT-ND - Cut Tape (CT)
505-AD9361BBCZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9361BBCZ-REEL
Description
IC RF TXRX CELLULAR 144CSPBGA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only Cellular LTE 70MHz ~ 6GHz 144-LFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
AD9361BBCZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
8dBm
Sensitivity
-
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.3V
Current - Receiving
175mA ~ 445mA
Current - Transmitting
240mA ~ 820mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
144-LFBGA, CSPBGA
Supplier Device Package
144-CSPBGA (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.685
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1306,02000 €306,02 €
10271,70300 €2.717,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500242,59174 €363.887,61 €
Manufacturers Standard Package
Unit Price without VAT:306,02000 €
Unit Price with VAT:364,16380 €