Similar

AD9289BBC | |
|---|---|
DigiKey Part Number | AD9289BBC-ND |
Manufacturer | |
Manufacturer Product Number | AD9289BBC |
Description | IC ADC 8BIT 64-CSPBGA |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4 Input 4 Pipelined 64-CSPBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD9289BBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 65M | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | LVDS - Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 4 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-LFBGA, CSPBGA | |
Supplier Device Package | 64-CSPBGA (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |


