
AD9283BRSZ-RL80 | |
|---|---|
DigiKey Part Number | 505-AD9283BRSZ-RL80TR-ND - Tape & Reel (TR) 505-AD9283BRSZ-RL80CT-ND - Cut Tape (CT) 505-AD9283BRSZ-RL80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9283BRSZ-RL80 |
Description | IC ADC 8BIT PIPELINED 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9283BRSZ-RL80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 80M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,66000 € | 12,66 € |
| 10 | 8,80700 € | 88,07 € |
| 25 | 7,80320 € | 195,08 € |
| 100 | 6,66800 € | 666,80 € |
| 250 | 6,58572 € | 1.646,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,58571 € | 9.878,56 € |
| Unit Price without VAT: | 12,66000 € |
|---|---|
| Unit Price with VAT: | 15,06540 € |







