Direct

AD9281ARSRL | |
|---|---|
DigiKey Part Number | AD9281ARSRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9281ARSRL |
Description | IC ADC 8BIT 28-SSOP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 2 Pipelined 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9281ARSRL Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 28M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Data Interface Parallel | Supplier Device Package 28-SSOP |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9281ARSZRL | Analog Devices Inc. | 1.411 | AD9281ARSZRLCT-ND | 15,88000 € | Direct |


