
AD9276XBCZ | |
|---|---|
DigiKey Part Number | AD9276XBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9276XBCZ |
Description | IC ADC 12BIT LNA/VGA/AAF |
Customer Reference | |
Detailed Description | AAF, ADC, Demodulator, LNA, VGA 12 b 80M SPI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | AAF, ADC, Demodulator, LNA, VGA | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 80M | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V ~ 3V, 1.8V ~ 3V | |
Operating Temperature | - | |
Grade | Automotive | |
Base Product Number |

