
AD9273XBCZ | |
|---|---|
DigiKey Part Number | AD9273XBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9273XBCZ |
Description | IC AAF/ADC 12BIT |
Customer Reference | |
Detailed Description | AAF, ADC, Crosspoint Switch, LNA, VGA 12 b SPI |
Category | Resolution (Bits) 12 b |
Manufacturer Analog Devices Inc. | Data Interface SPI |
Packaging Tray | Voltage Supply Source Analog and Digital |
Part Status Obsolete | Voltage - Supply 1.8V, 3.3V |
Type AAF, ADC, Crosspoint Switch, LNA, VGA | Operating Temperature -40°C ~ 85°C |
Number of Channels 8 | Base Product Number |

