
AD9273BSVZRL-25 | |
|---|---|
DigiKey Part Number | AD9273BSVZRL-25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9273BSVZRL-25 |
Description | IC AAF/ADC 12BIT 25M 100TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AAF, ADC, Crosspoint Switch, LNA, VGA 12 b 25M SPI 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9273BSVZRL-25 Models |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V, 3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type AAF, ADC, Crosspoint Switch, LNA, VGA | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 100-TQFP Exposed Pad |
Resolution (Bits) 12 b | Supplier Device Package 100-TQFP-EP (14x14) |
Sampling Rate (Per Second) 25M | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 74,84258 € | 74.842,58 € |
| Unit Price without VAT: | 74,84258 € |
|---|---|
| Unit Price with VAT: | 89,06267 € |

