
AD9273BBCZ-40 | |
|---|---|
DigiKey Part Number | AD9273BBCZ-40-ND |
Manufacturer | |
Manufacturer Product Number | AD9273BBCZ-40 |
Description | IC AAF/ADC 12BIT 40M 144CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AAF, ADC, Crosspoint Switch, LNA, VGA 12 b 40M SPI 144-CSPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9273BBCZ-40 Models |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Voltage Supply Source Analog and Digital |
Packaging Tray | Voltage - Supply 1.8V, 3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type AAF, ADC, Crosspoint Switch, LNA, VGA | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 144-LFBGA, CSPBGA |
Resolution (Bits) 12 b | Supplier Device Package 144-CSPBGA (10x10) |
Sampling Rate (Per Second) 40M | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,21000 € | 109,21 € |
| 14 | 90,30143 € | 1.264,22 € |
| 28 | 87,25393 € | 2.443,11 € |
| Unit Price without VAT: | 109,21000 € |
|---|---|
| Unit Price with VAT: | 129,95990 € |

