
AD9272-65EBZ | |
|---|---|
DigiKey Part Number | AD9272-65EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9272-65EBZ |
Description | BOARD EVAL AD9272 |
Customer Reference | |
Detailed Description | AD9272 - 12 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 65M |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Packaging Box | Input Range 733mVpp |
Part Status Discontinued at DigiKey | Power (Typ) @ Conditions 1.69W @ 65MSPS |
Number of A/D Converters 8 | Utilized IC / Part AD9272 |
Number of Bits 12 | Contents Board(s), Power Supply |


