
AD9271/PCBZ | |
|---|---|
DigiKey Part Number | AD9271/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9271/PCBZ |
Description | BOARD EVAL FOR AD9271 |
Customer Reference | |
Detailed Description | AD9271 - 12 Bit 50M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 8 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 50M | |
Data Interface | Serial | |
Input Range | 400mVpp | |
Power (Typ) @ Conditions | 1.425W @ 50MSPS | |
Utilized IC / Part | AD9271 | |
Contents | Board(s) | |
Note | - |


